Panasonic Batteries CR-2/3A Cylindrical Lithium Primary Batteries

Panasonic Battery CR-2/3A Cylindrical Lithium Primary Batteries offer a long-life, lithium metal, 3V, 1600mAH cylindrical cell in a 2/3A size, with various lead forms. The CR-2/3A batteries provide a high rate/pulse discharge and PTC for increased safety. These batteries are suitable for infrastructure devices requiring reliable, long-life power in smoke and carbon monoxide detectors, gas and water meters, security devices, iBeacons, and IoT/sensing devices.

Features

  • Lithium metal chemistry for high-capacity
  • Long-life cylindrical cells
  • Solder leads or solder tabs for solid connections
  • Spiral design for high-rate discharge
  • PTC for increased safety

Applications

  • Smoke and carbon monoxide detectors
  • Gas and water meters
  • Security devices
  • iBeacons
  • IoT/sensing devices

Specifications

  • 3V nominal voltage
  • 1550mAh to 2700mAh nominal capacity range
  • 2.5mA or 20mA continuous drain options
  • -40°C to +85°C operating temperature range (-40°C to +70°C for CR-2/3ALBN)
  • 16.0g to 23.0g in weight
Đã phát hành: 2021-03-25 | Đã cập nhật: 2022-03-11