Panasonic Electronic Components Center Space Rotary Potentiometers

Panasonic Center Space Rotary Potentiometers offer design flexibility for automotive and measurement equipment applications. Sizes include 44mm outer diameter/25mm center space diameter and 39mm/20mm. Multiple detent and built-in LED options are available. These Panasonic potentiometers feature automotive operating temperature and are ideal for automotive air conditioning controls and car audio equipment controls.

Features

  • Sizes:
    • 39mm outer diameter/20mm center space diameter
    • 44mm outer diameter/25mm center space diameter
  • Optional built-in LED
  • Smooth operation feel
  • Detent options:
    • 9, 11, 18 
    • 5 ,8, 29

Applications

  • Temperature/blower control or mode switching for car air conditioners
  • Volume control for car audio equipment
Đã phát hành: 2012-06-15 | Đã cập nhật: 2022-03-11