Panasonic Electronic Components EZT Type 1 MP DC Link Film Capacitor Module
Panasonic EZT Type 1 - Metalized Polypropylene DC Link Film Capacitor Module is enclosed in a PPS casing and UL94 HB Epoxy Resin Sealing to ensure that performance does not degrade under high heat and humidity making it ideal for automotive applications. Panasonic EZT Type 1 - Metalized Polypropylene DC Link Film Capacitor Module has low ESR, low ESL, and is high ripple current capable, high safety, self-healing and self-protecting. Due to an inbuilt fuse function there is no catastrophic failure when the module reaches its natural end of life. The Panasonic EZT Type 1 - Metalized Polypropylene DC Link Film Capacitor Module features an open circuit failure mode by fuse function patterned electrode and can replace an electrolytic capacitor.Features
- High safety, self-healing, and self-protecting function built in.
- No catastrophic failure upon natural end of life due to inbuilt fuse function.
- Open circuit failure mode by fuse function patterned electrode
- Can replace electrolytic capacitor
- Low ESR, high ripple current capability
- Low ESL
Dimensions
Đã phát hành: 2014-01-03
| Đã cập nhật: 2024-03-04