Panasonic Industrial Automation AFP0HC32ET Programmable Logic Controllers (PLCs)

Panasonic Industrial Automation AFP0HC32ET Programmable Logic Controllers (PLCs) provide 32 (input: 16, output: 16) controllable I/O points and built-in flash ROM program memory. These PLCs offer built-in dual Ethernet ports and multiple interfaces that connect with various devices. The program capacity of these PLCs is 24k/32k /40k/64k steps. The AFP0HC32ET PLCs feature a 24VDC rated voltage, 170mA current consumption, and a 4ms (20.4VDC) and 10ms (24VDC or higher) allowed momentary power-off time. These PLCs operate from a 20.4VDC to 28.8VDC voltage range and a 0°C to 55°C temperature range. The AFP0HC32ET PLC is free from corrosive gases and excessive dust. Typical applications include inspection equipment, coaters, laser scanners, rotary cutters, printing machines, and inserters.

Features

  • Built-in dual Ethernet ports
  • Multiple interfaces that connect with various devices
  • Free from corrosive gases and excessive dust
  • EMC and RoHS CE marking directive compliance

Applications

  • Inspection equipment
  • Coater
  • Laser scanners
  • Rotary cutters
  • Printing machines
  • Inserters

Specifications

  • 32 (input: 16, output: 16) controllable I/O points
  • 24k/32k /40k/64k steps program capacity
  • 20.4VDC to 28.8VDC operating voltage range
  • 24VDC rated voltage
  • 170mA current consumption
  • 4ms (20.4VDC) and 10ms (24VDC or higher)
  • 0°C to 55°C ( at storage: -40°C to 70°C) operating temperature range

DImension Diagram

Mechanical Drawing - Panasonic Industrial Automation AFP0HC32ET Programmable Logic Controllers (PLCs)
Đã phát hành: 2025-12-17 | Đã cập nhật: 2026-01-05