Panasonic Electronic Components Anti-Surge Thick Film Chip Resistors

Panasonic Anti-Surge Thick Film Chip Resistors offer superior ESD surge characteristics compared to standard metal film resistors. These resistors achieve high reliability through a metal glaze thick film resistive element and three layers of electrodes. Panasonic Anti-Surge Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C industry reference standards and are AEC-Q200 compliant and RoHS compliant. The resistors are available in various packages and values.

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High-reliability with metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards
  • AEC-Q200 compliant
  • High power
    • 0.20W (ERJPA2 and ERJP03)
    • 0.25W (ERJPA3)
    • 0.50W (ERJP06 and ERJP14)
    • 0.66W (ERJP08)
  • RoHS compliant

Construction

Block Diagram - Panasonic Electronic Components Anti-Surge Thick Film Chip Resistors

ESD Surge Characteristics

Performance Graph - Panasonic Electronic Components Anti-Surge Thick Film Chip Resistors
Đã phát hành: 2020-03-25 | Đã cập nhật: 2024-04-18