Panasonic Industrial Devices APS1/APS2 PhotoIC Couplers
Panasonic APS1 / APS2 PhotoIC Couplers integrate an AlGaAs LED and an intelligent optical sensor and signal processor to transmit light signals while allowing electrical insulation. These couplers are designed for high-speed transmission of signals between industrial equipment such as motors and programmable logic controllers (PLCs). The APS1 / APS2 series is capable of creating isolation to protect circuits for high-speed communication with a transfer rate of up to 50Mbps using totem pole (TTL) output logic. The devices also have high noise immunity of 15kV/µs to 20kV/µs and an isolation voltage of 3750Vrms. Panasonic APS1/APS2 PhotoIC Couplers are offered in a compact 4.4mm x 4.3mm package size with a low 2.1mm profile, ideal for space-constrained applications.Features
- High-speed photocoupler with receiver circuit IC
- 20Mbps to 50Mbps transfer rate range (typical)
- Compact 4.4mm x 4.3mm x 2.11mm package size
- 15kV/μs to 20kV/μs minimum common-mode transient immunity
- 25mA LED forward current
- 3V to 5V supply voltage
- 10mA output current
- 40mW power dissipation
- 3750Vrms isolation voltage
- -40°C to +105°C ambient operating temperature range
- Totem pole and open-drain output type
- RoHS/REACH compliant
- UL/C-UL approved
Applications
- Industrial equipment
- PLCs
- Temperature controllers
- Sensors
- Motors
- Inverters
- Servo amplifiers
- Energy management devices
- Power conditioners
- Storage batteries
- Factory automation networks
- Measurement equipment
Additional Resources
Đã phát hành: 2017-04-24
| Đã cập nhật: 2024-02-29