Panasonic Industrial Devices AQY2C PhotoMOS®

Panasonic AQY2C PhotoMOS® are relays that are approximately 46% smaller than SON relays to provide space savings and high-density mounting. The internal switching mechanism contains an oscillation circuit as well as a built-in capacitor coupled isolation driver IC. This differs from traditional PhotoMOS products that use optical coupled isolation. The Panasonic AQY2C PhotoMOS series features a maximum 0.2mA input current, 3V to 5V voltage drive, and an operating temperature of -40°C to +105°C. Typical applications include measuring equipment, telecommunication equipment, and security equipment.

Features

  • Approximately 46% smaller than SON relays
  • Super miniature TSON package contributes to space savings and high-density mounting
  • Low current consumption with max. 0.2mA input current
  • Guaranteed performance at maximum temperature of +105°C
  • 3V to 5V voltage driving type
  • Input current of CC type is less than half of previous products to save energy and increase drivability

Applications

  • Security, voltage operating equipment requiring low electricity consumption
    • Security equipment (security cameras and intruder detection)
    • Disaster-preventing equipment (fire alarms, smoke, heat, and fire detectors)
    • Industrial equipment (electric and industrial measuring equipment)
    • Electric, gas, and other meters
  • Measuring equipment
    • IC testers
    • Probe cards
    • Board testers
  • Telecommunication equipment

Comparison

Panasonic Industrial Devices AQY2C PhotoMOS®

Videos

Đã phát hành: 2015-07-16 | Đã cập nhật: 2024-06-28