Panasonic Automotive Relays
Panasonic Automotive Relays are designed to switch high DC current levels of 20A to 300A, ideal for automotive applications. These relays feature sealed construction and wide operating temperature ranges, making them suitable for harsh environments. The automotive relays support plug-in and PC board terminal arrangements, with pin-in-paste-compatible versions. These relays also provide hermetically sealed contact enclosures.
Features
- Switch high DC current levels of 20A to 300A
- Sealed construction
- Wide operating temperature range
- Plug-in and PC board terminal arrangements
- Pin-in-paste compatible versions
- Hermetically sealed contact enclosure
Đã phát hành: 2026-02-25
| Đã cập nhật: 2026-03-01