Panasonic Industrial Devices CN-H High Load Relays (ACNH)

Panasonic CN-H High Load Relays are designed for Smart J/B. These relays feature best space savings in its class, large capacity switching, and PC board pattern design terminals. The CN-H relays can replace micro ISO terminal type relays and terminals for PC board pattern designs are easily allocated. These relays are ideal for headlamps, fog lamp, fan motor, EPS, defogger, and seat heaters.

Features

  • High load relay for Smart J/B
  • Best space savings in its class
  • Large capacity switching despite small size
  • Can replace micro ISO terminal type relays
  • Terminals for PC board pattern designs are easily allocated
  • RoHS compliant

Applications

  • Headlamp
  • Fog lamp
  • Fan motor
  • EPS
  • Defogger
  • Seat heater

Dimensions (mm)

Mechanical Drawing - Panasonic Industrial Devices CN-H High Load Relays (ACNH)
Đã phát hành: 2009-07-31 | Đã cập nhật: 2022-03-11