Panasonic Batteries CR-2450A/GBN Coin Cell Battery

Panasonic Batteries CR-2450A/GBN Coin Cell Battery is a 3V manganese dioxide lithium battery with a 560mAh discharge capacity. Panasonic Batteries CR-2450A/GBN Coin Cell Battery is a non-rechargeable model and should be protected with a backflow prevention diode having extremely low current leakage. The charged potential of CR-2450A battery should be less than 3% of nominal capacity at a maximum of 1µA. This battery is RoHS compliant and operates in a -40°C to +105°C temperature range.

Features

  • Manganese dioxide lithium battery
  • 3V nominal voltage
  • 560mAh nominal discharge capacity
  • -40°C to +105°C operating temperature range
  • RoHS compliant

Dimensions (mm)

Mechanical Drawing - Panasonic Batteries CR-2450A/GBN Coin Cell Battery
Đã phát hành: 2019-06-07 | Đã cập nhật: 2023-08-15