Panasonic Industrial Devices DZ-S 90A Power Latching Relays

Panasonic DZ-S 90A Power Latching Relays meet IEC62055-31 UC3 (short current 3000A) standards and are ideal for smart meters, charging stations, and industrial applications. These relays provide one-coil latching (1.5W) or two-coil latching (3.0W) with coil voltages ranging from 5V to 24V. Panasonic DZ-S 90A Power Latching Relays switch up to 90A 250VAC (resistive load). The compact, low-profile devices measure 38.5mm x 30mm x 17.5mm (W x L x H).

Features

  • High switching capacity of 90A 250VAC (resistive load)
  • Low operating power
    • 1.5W (one-coil latching)
    • 3.0W (two-coil latching)
  • Small package size measures 38.5mm x 30mm x 17.5mm (W x L x H)
  • IEC62055-31 UC3 compliant
  • RoHS compliant

Applications

  • Smart meters
  • Charge stations
  • Time switches
  • Industrial equipment

Dimensions

Panasonic Industrial Devices DZ-S 90A Power Latching Relays
Đã phát hành: 2017-08-25 | Đã cập nhật: 2024-03-06