Panasonic Electronic Components ECW-FG Metallized Polypropylene Film Capacitors
Panasonic ECW-FG Automotive Metallized Polypropylene Film Capacitors are AEC-Q200 compliant and feature a non-inductive, metalized polypropylene film construction with a flame-retardant plastic case. The ECW-FG series has voltages of 600V, 630V, 700V, 800V, and 1100V. The devices are rated for +85°C and 85% relative humidity and tested for up to 1000 hours. Panasonic ECW-FG Automotive Metallized Polypropylene Film Capacitors are designed for DC/DC and AC/DC converter circuits in electrical vehicles (xEV) and high-frequency, high-current circuits.Features
- AEC-Q200 compliant
- Designed for extremely long-term outdoor use
- High safety (with built-in self-protecting function)
- Flame-retardant plastic case and non-combustible resin
- High moisture resistance (+85°C, 85%)
- 600V: 420V, 500 hours
- 630V: 500V, 1000 hours
- 700V:500V, 1000 hours
- 800V:560V, 500 hours
- 1100V: 700V 500 hours (C <2.0μF)/ 770V, 500 hours(C ≧2.0μF)
- High thermal shock resistance (600V to 1100V: -55°C to +85°C, 1000 cycles)
- High-temperature load test (+125°C)
- 600V: 360V, 1000 hours
- 630V: 450V, 1000 hours
- 700V:450V, 1000 hours
- 800V:480V, 1000 hours
- 1100V: 660V, 1000 hours
- Fuse function causes open circuits upon most failures
- RoHS and REACH compliant
Applications
- DC/DC and AC/DC converter circuits in electrical vehicles
- PFC circuits
- High-frequency and high-current circuits
- Smoothing circuits
Specifications
- -40°C to +110°C operating temperature range
- 600VDC, 630VDC, 700VDC, 800VDC, and 1100VDC rated voltages
- 1.0μF to 8μF capacitance range
- ±5% (J) and ±10% (K) capacitance tolerance
Additional Resources
Đã phát hành: 2018-10-18
| Đã cập nhật: 2024-03-12