Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors
Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors are halogen-free, environmentally friendly electrolytic capacitors offering low impedance and low equivalent-series resistance/high ripple current. Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors include high temperature reflow versions. All of the halogen-free aluminum electrolytic capacitors offer long life (2000 hours endurance at +105°C) and a wide voltage range (6.3VDC to 50VDC or 100VDC).
Features
- Halogen-free
- Low impedance
- Miniaturized
- Low equivalent series resistance (ESR) / high ripple current
- High temperature lead-free reflow
Applications
- DC filtering
- DC link circuit
- Solar inverters
- Wind power generation
Specifications
- 2000 hours endurance at +105C
- 10µF to 2200µF rated capacitance range
- 6.3VDC to 100VDC rated voltage range
- -55°C to +105°C operating temperature range
Đã phát hành: 2020-05-08
| Đã cập nhật: 2026-03-31