Panasonic Electronic Components EEF-TX Aluminum Organic Polymer Capacitors
Panasonic EEF-TX Aluminum Organic Polymer Capacitors are surface-mount capacitors that offer low ESR of 3mΩ to 15mΩ and an endurance of 5500 hours at +135°C. These capacitors feature a rated voltage range of 2V to 6.3V, a rated capacitance range of 120µF to 470µF, and a -55°C to +135°C temperature range. EEF-TX capacitors have a dissipation factor of ≤2 times the initial limit and a DC leakage current of ≤3 times the initial limit, making them an ideal choice for high-temperature and long-life applications. Panasonic EEF-TX Aluminum Organic Polymer Capacitors are suitable for 5G base stations, industrial equipment, servers, and network equipment.Features
- 3mΩ to 15mΩ ESR range
- 5500 hours of endurance at +135°C
- 120µF to 470µF capacitance range
- 6300mA rms to 10,200mA rms ripple current range
- 2mm maximum product height
- -55°C to +135°C temperature range
- Halogen free
- RoHS compliant
Applications
- 5G base stations
- Network equipment and devices
- Servers
- AI servers
- Accelerators
- Industrial equipment
- Noise Reduction and Smoothing Voltage
- ASIC power lines
- CPU power lines
- GPU power lines
Đã phát hành: 2023-10-04
| Đã cập nhật: 2024-10-18