Panasonic Electronic Components EEU-FR Series 10,000 Hour Aluminum Capacitors
Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.Features
- 6.3VDC to 50VDC Voltage range
- 22uF to 8200uF Capacitance range
- 2000 hours (case sizes 5 and 6mm diameter) to 10,000 hours (case sizes 10mm diameter and larger) at +105°C operating life
- -40°C to 105°C Operating temperature range
- Ripple current performance of up to 3,820mA
- Down to just 12mΩ (20˚C/100kHz) ESR
Applications
- Switching mode power supplies
- LCD backlighting
- LED systems
- Products with long lifetime requirements
Đã phát hành: 2011-02-22
| Đã cập nhật: 2022-03-11