Panasonic ERJ-U Standard Type Anti Sulfur Resistors

Panasonic ERJ-U Standard Type Anti-Sulfur Resistors achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. These Panasonic resistors feature a metal glaze, a thick film resistive element, and three layers of electrodes for high reliability. The ERJ-U devices are suitable for both reflow and flow soldering and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B standards. These devices are TS 16949 certified and AEC-Q200 applicable.

Features

  • High resistance to sulfurization is achieved by adopting an Ag-Pd-based inner electrode
  • High reliability from a metal glaze thick film resistive element, and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard of IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B
  • RoHS compliant

Construction

Infographic - Panasonic ERJ-U  Standard Type Anti Sulfur Resistors
Đã phát hành: 2014-01-22 | Đã cập nhật: 2025-06-06