Panasonic ERZ-CxxEK Block Type Varistors
Panasonic ERZ-CxxEK Block Type Varistors are Type E transient/surge absorbers that are capable of handling larger surge energy than Type D. These Type E varistors serve applications that protect electronic equipment or semiconductors from switching and induced lightning surges. These transient/surge absorbers feature 8000A or 25,0000A maximum peak current and varistor voltage of 200V to 1100V. Panasonic ERZ-CxxEK Block Type Varistors are constructed with UL- and CSA-recognized components and are RoSH compliant.Features
- UL- and CSA-recognized components
- Large surge withstanding capability with compact size
- Allows direct mounting on boards like a power distribution board
- Fast response to steep impulse voltage
- Low clamping voltage for better surge protection
- RoHS compliant
Specifications
- Maximum peak current
- 8000A (20 series)
- 25,000A (32 series)
- 200V to 1100V varistor voltage
- –40°C to +85°C operating temperature range
Applications
- Transistor, diode, IC, thyristor, or triac semiconductor protection
- Relay or electromagnetic valve surge absorption
- Surge absorption in broadcasting, communications devices, traffic/railroad, agricultural facilities, waterworks
- Surge protection in industrial power plant operations
- Surge protection of automatic control devices for power distribution lines
Đã phát hành: 2017-08-09
| Đã cập nhật: 2022-06-03