Panasonic Electronic Components EYL-G Series Aspherical Glass Lenses
Panasonic EYL-G Series Aspherical Glass Lenses are press-molded lenses with a high numerical aperture. These glass lenses provide high performance with lightweight by utilizing characteristics of an aspherical design. The EYL-G aspherical lenses exhibit short focal lengths for compact size and offer wide temperature and humidity ranges for increased reliability and stability. These lenses have undergone high-quality processing, measurement techniques, and precision manufacturing by Panasonic for less variation in optical properties. Typical applications include coupling lenses and collimator lenses for optical communication systems.Features
- High numerical aperture achieved via aspherical design
- Short focal length for compact size
- Appropriate lenses and lens material available for many different applications
- Wide temperature and humidity range for increased reliability and stability
- High-quality processing, measurement techniques, and precision manufacturing process give less variation in optical properties
- RoHS compliant
Applications
- Optical communication systems
- Coupling lens
- Collimator lens
- Optical Sensors
- A/V equipment such as DVD players
- Lens for Laser Diode (LD) projectors
- Collimation lens for Laser Beam Printers (LBP)
- Cameras
- Digital still camera
- Monitoring
Product Overview
Performance Graph
Đã phát hành: 2019-09-04
| Đã cập nhật: 2024-03-10