Panasonic Industrial Devices HN Relays
Panasonic HN Relays offer a 5VDC to 110VDC voltage range, a 16A switching current rating, and a 60Hz nominal coil current. HN Relays feature a slim and compact size that is 20% smaller than existing models and are available in panel or socket mounting styles. Panasonic HN Relays are ideal for control panels, power supply units, molding machines, and welding equipment.Features
- Slim and compact size
- High-capacity
- Slim screw terminal sockets and PC board terminal sockets available
- 5VDC to 110VDC voltage range
- 16A switching current
- 60Hz nominal coil current
Applications
- Control panels
- Power supply units
- Molding machines
- Machine tools
- Welding equipment
- Agricultural equipment
- Office equipment
- Vending machines
- Communications equipment
Associate Tools
Đã phát hành: 2019-07-05
| Đã cập nhật: 2024-03-06