Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors

Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are designed for board-to-board connectivity and come with shield-plate and multi-ground terminals. They offer mated heights of 1.5mm, 2.5mm, and 3mm. These connectors can handle both power and signals while providing space savings for the power line as well as design flexibility. The increased power handling capacity per pin allows designers to use fewer pins, which can help save board space. Low contact resistance (40mΩ) promotes high conductivity. This series offers the flexibility to choose any pins to use as either a signal or a power pin. Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are ideal for use in DSC applications, mobile devices, and industrial equipment

Features

  • Designed for board-to-board connectivity
  • 1.5mm, 2.5mm, or 3mm mated heights
  • High current capacity per pin
  • Capable of maximum 5A for power
    • Rated current 1A/pin (for power), 0.5A/pin (for signal), total: maximum 12A
  • No designated power pins, any terminal can be applied for power terminal
  • Low contact resistance, 40mΩ maximum
  • High-speed transmission of up to 10Gbps
  • Comes with shield plate and multi-ground terminals
  • RoHS compliant

Applications

  • DSC
  • Mobile devices
  • Industrial equipment

Product Details

Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors
Đã phát hành: 2021-04-06 | Đã cập nhật: 2022-03-11