Panasonic Electronic Components PAN1740 Bluetooth® Low Energy (BLE) Module

Panasonic PAN1740 BLUETOOTH® Low Energy (BLE) Module is a single-mode Bluetooth system-on-chip module optimized for low power and small size. The PAN1740, the next generation Bluetooth Low Energy (BLE) Module from Panasonic, offers reduced form factor, significantly lower power consumption, and embedded BLE stack. This SMD component is manufactured in a small 9mm x 9.5mm x 1.8mm footprint, one of the smallest BLE footprints available, with fully shielded case, chip antenna, and integrated crystal oscillators. The 5mA power consumption of the PAN1740 BLE module in Tx or Rx mode allows the use of coin cell batteries and decreases battery requirements up to 50% when compared to BLE devices currently on the market. The PAN1740 is qualified to the Bluetooth 4.0 standard with FCC, IC, and CE certifications pending. 

Features

  • 5mA Tx current @ 0dBm
  • 9mm x 9.5mm x 1.8mm footprint dimensions
  • High sensitivity (-93dBm typ.)
  • Tx power control up to a maximum of 0dBm
  • Place and play
  • Autonomous, stand-alone operation
  • Bluetooth Smart® module
  • Embedded BLE stack and GATT profile
  • -40°C to +85°C industrial temperature range
  • Two internal crystal oscillators
  • Integrated shielding to resist EMI
  • No external components needed

Applications

  • Wearable devices
  • Health care, medical diagnostic systems
  • Sports and leisure equipment
  • Mobile phone accessories
  • Industrial measurement and diagnosis
  • Devices with critical power consumption

Block Diagram

Block Diagram - Panasonic Electronic Components PAN1740 Bluetooth® Low Energy (BLE) Module
Đã phát hành: 2014-03-18 | Đã cập nhật: 2024-03-11