Panasonic Industrial Devices RA High-Frequency Signal Relays

Panasonic Industrial Devices RA High-Frequency Signal Relays are microwave devices featuring a 50Ω impedance, a 2 Form C contact arrangement, and 10 million operation durability. These relays offer a carrying power of 3W (at 1GHz). With capabilities up to 1GHz, these relays are ideal for communication and measurement equipment. The RA Signal Relays operate with a -40°C to +85°C temperature range and feature a 1.5VDC to 48VDC rated coil range with a 140mW to 300mW rated operating power range.

Features

  • Excellent high-frequency characteristics (50Ω up to 1GHz)
  • Small 14.7mm x 9.7mm x 5.9mm size (LxWxH)
  • High sensitivity with a 140mW rated operating power (single side stable and 2-coil latching)
  • RoHS compliant

Applications

  • Communication equipment
  • Measurement equipment

Specifications

  • 1.2 maximum VSWR
  • 0.3dB maximum insertion loss
  • Minimum isolation
    • 20db between open contacts
    • 30dB between contact sets
  • 2 Form C contact arrangement
  • 1.5VDC to 48VDC rated coil voltage
  • -40°C to +85°C temperature range
  • 4.2mA to 93.8mA rated operating current range (±10%, at +20°C)
  • 16Ω to 7,680Ω coil resistance range (±10%, at +20°C)
  • 70mW to 300mW rated operating power range
  • 30VDC maximum switching voltage
  • 1ADC maximum switching current

Schematics

Schematic - Panasonic Industrial Devices RA High-Frequency Signal Relays
Đã phát hành: 2022-03-04 | Đã cập nhật: 2022-03-11