Panasonic Industrial Devices SF-M Flat Type Safety Relays

Panasonic Industrial Devices SF-M Flat Type Safety Relays offer up to 2133Ω coil resistance, 3VDC to 24VDC voltage range, and 11mA to 90mA operating current. These reflow-mountable relays feature a forcibly guided contact structure and low operating power in a small package. These Panasonic SF-M relays are compliant with IEC61810-3 (EN50205), making them ideal for robots, machine tools, and safety relay units.

Features

  • Small size
  • Forcibly guided contact structure
  • Compliant with IEC61810-3 (EN50205)
  • Reflow mountable

Applications

  • Safety relay unit and PLC
  • Robots
  • Machine tools

Specifications

  • 14mm x 33mm x 7.8mm dimensions
  • 270mW operating power
  • 100mW holding power
  • 3VDC to 24VDC voltage range
  • 11mA to 90mA operating current
  • Up to 2133Ω coil resistance
Đã phát hành: 2021-02-04 | Đã cập nhật: 2022-03-11