Panasonic Electronic Components Specialty Encoders

Panasonic Specialty Encoders are designed for a wide variety of applications including AV equipment, measurement equipment, marine equipment, automotive, and home appliances. Options include waterproof upon submersion, center spaces that offer more flexibility, and a variety of bushings, detends, and rotational torques. 

Featured Encoders

EVQ-W8 - high rotational torque, 18mm square, 8mm height, ideal for switching or adjusting in automotive air conditioning control panel

EVQ-V6 - multiple torque options, 11.6mm diameter center space, comfortable rotation, ideal for automotive operating temperature

EVQ-V9 - waterproof, standard part numbers available with 50mN-m torque, 16 detends, and 30k life cycles, comfortable rotation, 18mm square

EVQ-V5 - 17.6mm diameter center space, multiple detent options, high reliability, ideal for automotive operating temperature

EVE-G / K - various bushing options (diecast, sleeve, barling), multiple detent options, rotational torque options from 30 to 50mN-m, 12mm square

EVE-R -3.5mm reflow type with 4mm wave soldering, 11mm square, ideal for car audio, car navigation, and car air conditioners

Đã phát hành: 2012-05-16 | Đã cập nhật: 2022-03-11