Panasonic Electronic Components EEE-FT GP Series Aluminum Electrolytic Capacitors

Panasonic EEE-FT GP Series Aluminum Electrolytic Capacitors are rated for 3000 to 5000 hours with low ESR and high capacitance in a small case size. The EEE-FT GP series is AEC-Q200 rated for automotive applications.

Features

  • Miniaturized
  • Low ESR
  • AEC-Q200 qualified
  • 2000 to 5000 hours of endurance
  • RoHS compliant
Đã phát hành: 2016-08-11 | Đã cập nhật: 2024-03-12