Panasonic Electronic Components TP Aluminum Electrolytic Capacitors

Panasonic TP Aluminum Electrolytic Capacitors are ideal for applications in which high capacitance current capability is needed. These devices offer Equivalent Series Resistance (ESR) as low as 32mΩ and capacitance value as high as 3300µF. These capacitors are AEC-Q200 qualified and available in diameters from 6.3mm to 18mm. Panasonic TP Aluminum Electrolytic Capacitors withstand up to 4000 hours endurance at +125°C with standard, high temperature, and vibration-proof options available.

Features

  • Up to 4000 hours endurance at +125°C
  • Ideal for applications requiring high capacitance current capability
  • AEC-Q200 qualification
  • Standard, high temperature, and vibration-proof products (30G guaranteed) are available
  • 6.3mm to 18mm diameters
  • RoHS compliant

Specifications

  • 47µF to 3300µF capacitance value range
  • 10VDC to 80VDC voltage range
  • 32mΩ to 450mΩ equivalent series resistance (ESR)
  • 197mA to 3250mA ripple current

Dimensions

Chart - Panasonic Electronic Components TP Aluminum Electrolytic Capacitors
Đã phát hành: 2018-03-23 | Đã cập nhật: 2024-03-12