Panasonic Electronic Components Infrared Array Sensors Grid-EYE® Narrow Angle
Panasonic Grid-EYE® Narrow Angle Infrared Array Sensors are high-precision infrared array sensors offering temperature detection of a two-dimensional area of 64 pixels: 8 x 8 (64 pixels). The narrow-angle Grid-EYE sensors offer a digital output and either PCB mounting with a connector or a compact SMD package that is adaptive to reflow mounting. Panasonic Grid-EYE Sensors are suitable for home appliances, home automation, factory automation, and building automation.Features
- High-resolution 8x8 for a total of 64 Pixels for temperature distribution
- Digital output (capability of temperature value output)
- Improved viewing from 60° to 35.6° for a more narrow coverage area
- Same footprint as current Grid-EYE sensor
- PCB mountable device, SMD type
- RoHS compliant
Applications
- Temperature distribution and people detection
- Temperature distribution (cooking appliances)
- People Tracking through thermal imaging
- Smarter Building Management Systems (BMS)
- Industries:
- Home appliances
- HVAC
- Security
Datasheets
Videos
Đã phát hành: 2018-01-03
| Đã cập nhật: 2024-05-06