Panasonic Electronic Components POSCAP™ TPE Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPE Polymer Tantalum Solid Capacitors are offered in a small package measuring 3.5mm x 2.8mm x 1.9mm (L x W x H). The TPE series provides 15mΩ maximum ESR and up to 1500µF capacitance. These capacitors are high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. The series utilizes a proprietary high conductivity polymer for a cathode as well as a sintered tantalum anode. Panasonic POSCAP TPE Polymer Tantalum Solid Capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices and more.

Features

  • Small size - 3.5mm x 2.8mm x 1.9mm (L x W x H)
  • Low ESR, 15mΩ max.
  • Large capacitance, up to 1500µF
  • High-temperature reflow solder capable, up to +260°C
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Variety of low-profile packages, opens PCB space
  • Wide application coverage
  • Ideal for digital, high-frequency devices
  • RoHS compliant
  • Halogen free

Dimensions (mm)

Panasonic Electronic Components POSCAP™ TPE Polymer Tantalum Solid Capacitors
Đã phát hành: 2021-08-31 | Đã cập nhật: 2024-03-10