Panasonic Electronic Components UDQF Cooling Fans

Panasonic Electronic Components UDQF Cooling Fans utilize unique hydrodynamic bearings (UHDB) to deliver remarkable quietness and longevity. These axial and radial fans are ideal for in-vehicle cooling devices, including LED headlamps, navigation systems, and in-vehicle infotainment (IVI). The series is available in three variants. The UDQF54C axial fan features 50mm x 50mm x 15mm dimensions, -40°C to +95°C operating temperature range, and less than 46dBA of noise at 100cm. The UDQFZ5C radial fan offers 52.7mm x 54.7mm x 24.8mm dimensions, -40°C to +95°C operating temperature range, and less than 42dBA of nose at 100cm. The UDQFZFH radial fan emits less than 32dBA of noise at 30cm, operates in a -30°C to +85°C temperature range, and has 40mm x 40mm x 7.7mm dimensions. Panasonic Electronic Components UDQF Cooling Fans are RoHS compliant and provide low-noise operation over their entire lifetime.

Features

  • Quiet, long-life fan motor by adopting hydrodynamic bearings
  • Axial or radial design
  • Counterclockwise rotation direction from side of fan
  • RoHS compliant

Applications

  • In-vehicle cooling devices
  • LED headlamps
  • Navigation systems
  • IVI

Specifications

  • Dimensions (W x D x H, excludes electric wires)
    • UDQF54C: 50mm x 50mm x 15mm
    • UDQFZ5C: 52.7mm x 54.7mm x 24.8mm
    • UDQFZFH: 40mm x 40mm x 7.7mm
  • Rated rotation speed (at +25°C)
    • UDQF54C: 5300RPM
    • UDQFZ5C: 5300RPM
    • UDQFZFH: 4600RPM
  • Maximum air volume (at +25°C)
    • UDQF54C: 0.377m3/min (13.3CFM)
    • UDQFZ5C: 0.209m3/min (7.4CFM)
    • UDQFZFH: 0.030m3/min (1.1CFM)
  • Maximum static pressure (at +25°C)
    • UDQF54C: 45.7Pa
    • UDQFZ5C: 117Pa
    • UDQFZFH: 27Pa
  • Noise level
    • UDQF54C: <46dBA at 100cm
    • UDQFZ5C: <42dBA at 100cm
    • UDQFZFH: <32dBA at 30cm
  • Rated voltage
    • UDQF54C: 13.5VDC
    • UDQFZ5C: 13.5VDC
    • UDQFZFH: 5.5VDC
  • Operating voltage range
    • UDQF54C: 9VDC to 16VDC
    • UDQFZ5C: 9VDC to 16VDC
    • UDQFZFH: 3VDC to 5.5VDC
  • Operating temperature range
    • UDQF54C: -40°C to +95°C
    • UDQFZ5C: -40°C to +95°C
    • UDQFZFH: -30°C to +85°C

UHDB Design

Infographic - Panasonic Electronic Components UDQF Cooling Fans

Application Examples

Infographic - Panasonic Electronic Components UDQF Cooling Fans

Long-Term, Low-Noise Operation

Performance Graph - Panasonic Electronic Components UDQF Cooling Fans
Đã phát hành: 2024-09-18 | Đã cập nhật: 2024-09-23