Panduit Battery Compression Lugs

Panduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. Panduit Battery Compression Lugs feature high-conductivity copper lugs that are tin-plated to meet ASTM Class C specifications for corrosion resistance.

Features

  • High-conductivity copper lugs are tin-plated to meet ASTM Class C specifications for corrosion resistance.
  • Flared entry for an easier installation of flex conductors
  • Embossed wire size identification on the lug
  • Designed to terminate Class K flex conductors
  • Military pullout strength requirements when using the recommended tooling
  • 8AWG to 4/0AWG wire range (Class K)
Đã phát hành: 2019-10-04 | Đã cập nhật: 2023-08-15