Panduit Cable Tie Anchor Mounts

Panduit Cable Tie Anchor Mounts offer a low profile and a versatile screw-installed mount that is suitable for space-limited applications. These mounts feature a 4-way cable tie entry, making part orientation fast and easy. Material for these mounts includes nylon 6.6 or weather-resistant nylon 6.6, depending on whether indoor or outdoor equipment is needed. Panduit Cable Tie Anchor Mounts meet UL E136577 standards and are used with miniature, intermediate, and standard cross-section ties.

Features

  • 4-way cable design
  • Part orientation is fast and easy
  • Small overall size
  • Suitable for space-limited applications

Specifications

  • Miniature, intermediate, and standard cross-section cable ties
  • Natural and black colors
  • #8 (M4) screw size for TA1S8 series
  • #10 (M5) screw size for TA1S10 series
  • Material
    • Nylon 6.6 for indoor use
    • Weather-resistant nylon 6.6 for outdoor use

Videos

Đã phát hành: 2024-05-09 | Đã cập nhật: 2024-05-24