Panduit CTAPF Compression Connectors
Panduit CTAPF Compression Connectors feature copper-to-copper, splicing, and pigtailing capabilities. The connectors are color-coded for proper crimp die selection and provide a wide wire range, which minimizes inventory requirements. Panduit CTAPF Compression Connectors offer a high-strength ribbed design and are made from highly conductive wrought copper. The CTAPF series is UL-listed and CSA-certified up to 600V and 90°C.Features
- Copper-to-copper tapping, splicing, or pigtailing
- Wide wire range-taking capability minimizes inventory requirements
- Color-coded for proper crimp die selection
- Ribbed design provides high strength
- Made from high conductivity wrought copper
- UL listed and CSA certified to 600V and 90°C
Videos
Đã phát hành: 2023-10-23
| Đã cập nhật: 2025-01-08