Panduit Edge Clips with Cable Tie Mounts
Panduit Edge Clips with Cable Tie Mounts help secure wire and cable bundles with versatile mounting to edges. These mounts feature a close-fit design with a saddle for small-diameter bundles. Edge clips have an extended range from 0.7mm to 3mm edge thicknesses and a larger clip for 3mm to 6mm edge thicknesses. Heavy-duty cable ties and mounts are made of rugged and highly durable materials, making them suitable for automobiles, trains, heavy equipment, trucks, and solar applications. Panduit Edge Clips with Cable Tie Mounts directly mount to the solar frame edge without requiring any adhesive or drilling.Features
- Versatile mounting
- Close fit
- Expanded range
- High performance
- Mounts directly to the solar frame edge
Application Examples
Đã phát hành: 2023-10-24
| Đã cập nhật: 2024-05-19