Panduit LAM Aluminum Mechanical Terminals
Panduit LAM Aluminum Mechanical Terminals feature two to four holes and one to four-barrel lugs with screw terminations and are used with stranded aluminum or copper code conductors. These terminals are made from high-strength, extruded aluminum alloy to provide premium electrical and mechanical performance. Tin-plating inhibits corrosion, and a plated steel or aluminum set screw provides high-strength, durable electrical contact between conductors. The Panduit LAM Aluminum Mechanical Terminals operate up to 600V and are temperature rated to +90°C.Features
- For use with stranded aluminum or copper code conductors
- 2 to 4 holes, 1 to 4 barrel lugs
- Made from high-strength, extruded aluminum alloy to provide premium electrical and mechanical performance
- Tin-plated to inhibit corrosion
- Wide wire range-taking capability minimizes inventory requirements
- Inspection window to visually assure full conductor insertion
- Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector
- For use up to 600V and temperature rated to +90°C
- NEMA hole sizes and spacing are available
Additional Resources
Đã phát hành: 2022-06-16
| Đã cập nhật: 2022-06-21