Panduit LCD Two-Hole Compression Lugs
Panduit LCD Two-Hole Compression Lugs are designed for use with stranded copper conductors and feature color-coded barrels marked with specified index numbers. These lugs have tin-plated construction to inhibit corrosion and an inspection window to visually ensure full conductor insertion. LCD lugs reduce installation time and are designed to meet all applicable standards. Panduit LCD Two-Hole Compression Lugs are UL listed and CSA certified to 35KV and are temperature rated to +90°C.Features
- For use with stranded copper conductors
- Color-coded barrels marked with index numbers
- Inspection window to visually ensure full conductor insertion
- Tin-plated to inhibit corrosion
Specifications
- UL listed and CSA certified
- Tested by Telcordia – meets NEBS Level 3
- Available with NEMA hole sizes and spacing
- Temperature rated to +90°C when crimped with Panduit and other specified crimping tools and dies
- 1AWG to 4/0AWG wire gauge
Đã phát hành: 2023-11-02
| Đã cập nhật: 2024-10-16