Panduit Panduct® DFCT Wide Finger Duct Cutting Tool

Panduit Panduct® DFCT Wide Finger Wiring Duct Cutting Tool is engineered for use with wiring ducts that have a wide finger/slot design, and it can easily remove duct fingers in tight spaces. The hand-held tool not only cuts Panduit wide finger wiring duct but also removes NR1 nylon rivets. The DFCT tool is robust and made from heavy-duty steel construction and features spring-open handles. Panduit Panduct DFCT Wide Finger Wiring Duct Cutting Tool has overall dimensions of 1.2" x 0.88" x 10.3" (31.8mm x 22.2mm x 261.6mm) (D x H x W).

Features

  • Hand-held tool
  • Cuts Panduit wide finger wiring duct
  • Also removes Panduit NR1-C and NR1-M nylon rivets
  • Easily removes duct fingers in tight spaces
  • For use with all wide-slotted duct types
  • Spring-open handles
  • Heavy-duty steel construction

Specifications

  • 1.2" (31.8mm) overall depth
  • 0.88" (22.2mm) overall height
  • 10.3" (261.6mm) overall width
  • 1.09lb weight
Đã phát hành: 2023-10-09 | Đã cập nhật: 2023-10-25