Panduit Solar Range-Taking Clamp Brackets & Mount
Panduit Solar Range-Taking Clamp Brackets and Mount have a UL 94 flammability rating and a continuous use temperature range of -60°C to +115°C. Two brackets are available with either a flat or 90° design, and both are made of steel with a clear zinc coating and meet ASTM A572 Grade 50 standards. The cradle mount has a 3" diameter that allows for 1" to 5" bundle diameters and pairs with the flat or 90° bracket. Suitable applications for these products from Panduit include heavy-duty trucking, off-road vehicles, agriculture and construction equipment, and electric vehicles (EVs).Features
- Used with cable ties cross-section - standard, light-heavy, heavy, and extra-heavy
- Brackets available in flat and 90° bent options
- Brackets allow for high torque mounting
Applications
- Specialty vehicles
- Dump trucks
- Garbage trucks
- Concrete trucks
- Utility trucks
- Heavy trucks
- Buses
- Agricultural equipment
- Construction equipment
Specifications
- Mount
- Heat-stabilized, weather-resistant nylon 6.6
- 3" cradle
- Accommodates working bundle range of 1" to 5" diameter
- Steel bracket, ASTM A572 Grade 50, clear zinc coating
- 3/8 (M10) bolt size
- UL 94 flammability rating
- -60°C to +115°C continuous use temperature range
Additional Resources
Videos
Đã phát hành: 2024-04-12
| Đã cập nhật: 2025-01-08