Panduit UPS00100DC Uninterruptible Power Supply (UPS)

Panduit UPS00100DC Uninterruptible Power Supply (UPS) is designed to deliver a 24VDC load backup power during power dips or power outages. The unit uses Electrochemical Double-Layer Capacitor cells (EDLCs) as the energy storage device to offer a long, maintenance-free operating life without the need for battery replacement. The UPS00100DC UPS can be used in a redundant power supply system or a single supply system. This UPS includes ultracapacitors for energy storage for maintenance-free operation. The UPS00100DC UPS monitors load current and predicts hold time in single or dual power supply applications. This UPS features remote management with auto alerts, an Ethernet (RJ45) communications interface, and 1x Form A relay contact, 30VAC/VDC at 1A maximum control output.

The UPS00100DC UPS offers DIN rail mounting and UL508 approval for integration into NEMA control panels or equipment cabinets. This UPS is ideal for use in elevated temperatures and extremely low-temperature environments without loss of performance or reduced life. Typical applications include managed network switches, micro PLCs, and HMIs deployed on the factory floor.

UPS003 Load Sense Module

Panduit UPS00100DC Uninterruptible Power Supply (UPS)

The UPS003 Load Sense Module is an optional accessory for use in dual and redundant power supply configurations to monitor the load on the primary supply. This module offers 5A maximum output current, 100mV maximum sense, and 30VDC maximum output voltage.

Features

  • 24VDC to 28VDC input voltage range
  • 100W maximum output power
  • 1x relay contact, 30VAC/VDC at 1A maximum control output
  • Ethernet (RJ45) communication interface
  • Ultracapacitors technology
  • Remote management with auto alerts
  • SNMP v1/v2c/v3 support including UPS-MIB and RFC1213-MIB
  • DIN rail mounting
  • UL508 approval for integration into NEMA control panels or equipment cabinets

Specifications

  • -40°C to 60°C operating temperature range
  • 2G at 10Hz to 500Hz operating vibration
  • 0% RH to 95% RH, non-condensing operating humidity range
  • 20G (11ms 3 bumps/direction, 18 bumps in total) operating shock

Applications

  • Managed network switches
  • Micro PLCs
  • HMIs deployed on the factory floor

Mechanical Diagram

Mechanical Drawing - Panduit UPS00100DC Uninterruptible Power Supply (UPS)

Videos

Đã phát hành: 2023-11-02 | Đã cập nhật: 2023-11-16