Panduit PCSB Multi-Tap Mechanical Connectors

Panduit PCSB Multi-Tap Mechanical Connectors feature a high-strength, extruded aluminum alloy body construction that provides premium electrical and mechanical performance. The connectors' flexible design can be used as a tap, splice, or dead-end connector and is insulated with clear PVC. Panduit PCSB Multi-Tap Mechanical Connectors offer pre-filled ports with an oxide-inhibiting joint compound to prevent air and moisture from oxidizing the connector surface. The connectors are UL-listed, CSA-certified, and ideal for use with aluminum or copper code conductors.

Features

  • Flexible design
  • Can be used as a tap, splice, or dead-end connector
  • High-strength, extruded aluminum alloy body
  • Premium electrical and mechanical performance
  • Insulated with clear PVC, eliminates taping need
  • Allows visual inspection of complete conductor insertion
  • Ports pre-filled with oxide inhibiting joint compound
  • Prevents air and moisture ingress, deters surface oxidation
  • Wide wire range-taking capability minimizes inventory requirements
  • Plated steel or aluminum set screws
  • High-strength, durable electrical contact between conductor and connector
  • UL listed
  • CSA certified

Videos

Đã phát hành: 2023-10-31 | Đã cập nhật: 2025-01-08