PANJIT PE47xxL1Q High Surge ESD Protection
PANJIT PE47xxL1Q High Surge ESD Protection features a low leakage current and excellent clamping capability with a reverse standoff voltage ranging from 5V to 36V. The PANJIT PE47xxL1Q devices enhance component capability and resist EOS events in a DFN1610-2L package. Designed for PD chargers, power adapters, and NB/server motherboards, these ESD devices are suitable for a wide range of applications in power supplies, computing, and consumer electronics. The products feature a Green molding compound compliant with the IEC 61249 standard and EU RoHS 2.0.Features
- ESD per IEC61000-4-2
- ±30kV air
- ±30kV contact
- 40A (5/50ns) EFT per IEC61000-4-4
- 19A to 100A (8/20µS) lightning range per IEC61000-4-5
- Low clamping voltage
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound per IEC 61249 standard
- Solderable terminals per MIL-STD-750, Method 2026
- DFN1610-2L package
Applications
- PD chargers and power adapters
- DC-DC bricks
- NB/motherboards
- Server motherboards
- TVs
Specifications
- 5V to 36V reverse standoff voltage range
- 19A to 100A maximum peak pulse current range
- 9V to 46.5V reverse breakdown voltage range
- 1µA or 3µA reverse leakage currents
- 9V to 75V clamping voltage range
- 190pF to 1300pF off-state junction capacitance range
- 300°C/W typical thermal resistance
- -55°C to +150°C operating junction temperature range
Package Information
Đã phát hành: 2024-11-12
| Đã cập nhật: 2024-11-28