PANJIT 80V & 100V Shield Gate Trench N-Channel MOSFETs
PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters.Features
- Lead-free in compliance with EU RoHS 2.0
- High-speed switching and low RDS(ON)
- Reliable and efficient
- Green molding compound as per the IEC 61249 standard
- Terminals are solderable per MIL-STD-750, method 2026
- 100% UIS/Rg tested
Applications
- PD chargers
- Adapters
- Lighting
- Home appliances
- DC-DC converters
Packages
Đã phát hành: 2025-10-31
| Đã cập nhật: 2025-11-05