Parallax SIM33EAU GPS Module
Parallax SIM33EAU GPS Module embeds the ultra-compact SIM33EAU GPS device in a project-friendly board. This GPS module enables any project to read the position on Earth using global navigation systems such as GPS, GLONASS, Galileo, or QZSS. Parallax SIM33EAU GPS Module provides all the capabilities of a GPS receiver including location fix, speed, heading, altitude measurements, and atomic date and time. This GPS module features an onboard voltage regulator and buffer circuitry that provide signal conditioning for use with 3.3V or 5V microcontrollers. Power and satellite fix LEDs indicate when the GPS module is ready and receiving data.Features
- Ready for use with 3.3V or 5V microcontrollers
- Power and satellite fix LEDs for quick visual status
- Supercapacitor preserves almanac data for up to 4 hours if power is disconnected
- Supports PMTK and NMEA 0183 standard protocols
- Supports GPS, GLONASS, GALILEO, QZSS, SBAS ranging (WAAS/EGNOS/MSAS/GAGAN), AGPS, and EASY/EPO orbit prediction
- 33 tracking and 99 acquisition channels with jamming elimination
- Indoor and outdoor multi-path detection and compensation
- Configurable time pulse signal
Applications
- Robot navigation
- Fleet tracking
- Heading and speed measurements
- Weather balloon tracking
Specifications
- 3.3V to 5V, 60mA maximum power (typically 45mA)
- 1.5mA at 3.3VIN typical standby power
- Typical time to first fix (TTFF):
- 31s cold
- 26s warm
- <1s hot
- 13s EPO assist
- TTL Asynchronous Serial UART 4800bps–115200bps communication, 9600bps default
- Digital I/O
- Enable
- 3D-fix
- Timemark (1pps)
- Up to 10Hz navigation update rate
- 2.5m Circular error probable (CEP) horizontal position accuracy
- 0.1m/s speed accuracy
- -40°C to +85°C operating temperature range
- 80km maximum altitude (upper mesosphere)
- 25.4mm x 43.2mm x 9.1mm dimensions
Feature Descriptions
Đã phát hành: 2019-10-30
| Đã cập nhật: 2023-10-19