Parallax SchmartBoard Kit is designed for users who want to learn how to surface solder but don't know where to start. Parallax Inc has partnered with SchmartBoard to bring an easy electronic circuit prototyping system in the form of a kit. The SchmartBoard technology makes surface mount soldering easy, making the Parallax SchmartBoard Kit a perfect starting point. Once completed, the board will host Parallax's most powerful microcontroller on this convenient development platform, allowing access to all 32 I/O pins of the multi-core Propeller chip. This board is designed to accommodate either surface mount or through-hole components in some circuits. Wherever there is an option, both types of components have been included. The surface mount soldering options, while more challenging, provide easier access to the J5 header.
Features
Propeller P8X32A-Q44 microcontroller
Header sockets for easy access to the Propeller I/O pins for prototyping
512KB EEPROM for program and data storage
AC barrel jack for 2.1mm center-positive 6-9 VDC power supply (not included)
Schmartboard technology for easy surface mount soldering
3.3 & 5.0 VDC on-board regulators
Surface mount and through-hole component configuration options
4-pin programming header for the Prop Plug (not included)
Key Specifications
Power requirements: 6 to 9 VDC
Communication: Serial for programming via Prop Plug (not included)
Operating temperature: -32 to +158°F (-0 to +70°C)
Dimensions: 2 x 2 x 0.56in (50.60 x 50.60 x 14.45mm)
Kit Components
Pin Definitions & Ratings
Parallax
Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU
Đã phát hành: 0001-01-01
| Đã cập nhật: 0001-01-01