TDK B3271 Capacitors

TDK B3271 Capacitors are metallized polypropylene film capacitors designed for DC link applications, offering high thermal robustness for demanding automotive and industrial power electronics. These capacitors cover a capacitance range of 0.47μF to 110μF and exhibit good self-healing properties. The B3271 capacitors are designed with high-voltage and low-loss capabilities, offering high-current performance. The flame-retardant plastic case and epoxy resin sealing ensure durability and compliance with UL 94 V-0 standards. The B3271 series capacitors are RoHS compliant and meet AEC-Q200E requirements for automotive-grade reliability. These capacitors operate reliably up to 125°C and are available in 2-pin and 4-pin configurations. These B3271 capacitors are ideally suited for applications such as frequency converters, industrial and high-end power supplies, and solar inverters.

Features

  • 0.47μF to 110μF range of capacitance
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • 125°C maximum operating temperature
  • Power derating starting at 105°C
  • High reliability
  • Long useful life
  • Polypropylene (MKP) dielectric
  • Plastic case (UL 94 V-0)
  • Epoxy resin sealing (UL 94 V-0)
  • RoHS-compatible
  • UL 810 construction
  • AEC-Q200E compliant

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters

Dimensions Drawings

Mechanical Drawing - TDK B3271 Capacitors
Đã phát hành: 2025-10-30 | Đã cập nhật: 2026-02-09