Vishay / Vitramon Touch "N" Tune™ Kits

Vishay / Vitramon Touch "N" Tune™ Kits are specialized kits designed for RF engineers to facilitate the tuning of circuits using high-frequency Multilayer Ceramic Capacitors (MLCCs). The capacitors are temporarily touched onto the element pad to view the resulting characteristics without the need for soldering. This enables quick evaluation of circuit performance and easy swapping of components until the desired tuning is achieved. The high-frequency MLCCs Touch "N" Tune kits are ideal for broadband wireless communication, RF instruments, filter networks, timing circuits, lasers, CATV, and UHF/microwave RF power amplifiers.

Features

  • 0.1pF to 100pF capacitance range
  • 200VDC to 250VDC voltage range
  • High-frequency MLCC within a tuning rod
  • Reliable Noble Metal Electrode (NME) MLCC
  • Case size 0505, per VJ0505DRFTNTKIT
  • Case size 0603, per VJ0603DRFTNTKIT
  • AEC-Q200 qualified available
  • Stable C0G (Class I) dielectric
  • -55°C to 200°C operating temperature range 
  • High Q / Low ESR
  • Halogen-free
  • Non-magnetic and lead (Pb)-free options
  • RoHS-compliant

Applications

  • Broadband wireless communication
  • RF instruments
  • Lasers, CATV, and UHF/microwave RF power amplifiers
  • Filter networks
  • Timing circuits
  • Mixers, oscillators, and impedance matching networks
Đã phát hành: 2025-08-13 | Đã cập nhật: 2025-09-12