CTS Electronic Components Model 139 Stratum 3E Low Noise OCXOs
CTS Electronic Components Model 139 Stratum 3E Low Noise Oven-Controlled Crystal Oscillators (OCXOs) are high-performance, small-size oscillators with high stability and low jitter/phase noise. These OCXOs feature a -170dBc/Hz phase noise floor, a 10MHz to 40MHz frequency range, and an operating voltage range of 3.3V or 5V. The Model 139 OCXOs are available in surface-mount or through-hole DIL packages and are compliant with Stratum 3E of GR-1244-Core. Typical applications include test and measurement, radar, telecom switching, 4G/5G base stations and active antennas, military communications, synchronous Ethernet, and Stratum 3E/SONET.
Features
- -170dBc/Hz phase noise floor
- Compliant to Stratum 3E of GR-1244-Core
- CMOS output
- 10ppb frequency stability (pk-to-pk)
- 10MHz to 40MHz frequency range
- Surface mount or thru-hole DIL package
- 3.3V or 5V operating supply voltage (Vcc)
- Low phase noise
- -40°C to 85°C operating temperature range
- Tape and reel packaging (SMD)
Applications
- Test and measurement
- Radar
- Telecom switching
- 4G/5G base stations and active antennas
- Military communications
- Synchronous Ethernet
- Stratum 3E/SONET
Typical Stratum 3E Wander Generation performance per Telcordia GR-1244-CORE
Additional Resource
Đã phát hành: 2026-01-13
| Đã cập nhật: 2026-02-23