Bourns 15323x High Power AC & DC Chokes

Bourns 15323x High Power AC and DC Chokes are designed for high-ripple applications and have a current rating of 13A or 20A and an operating temperature range of -40°C to +125°C. These high-power Bourns chokes feature one-layer winding and low winding capacity, allowing for operation at a nominal inductance range from 0.30mH to 1mH at ±20% tolerance. The 15323x series is RoHS compliant and ideal for use in AC and DC converter applications, such as photovoltaic (PV) inverters, switched-mode power supplies (SMPS), and bidirectional DC-DC stages in battery storage systems.

Features

  • One layer winding
  • Low winding capacity
  • Excellent cooling
  • RoHS compliant

Applications

  • High-power high-ripple (HPHR)
  • DC and AC inverters up to 12kW
  • Highly efficient SMPS
  • Operation at high nominal voltage
  • PV inverters

Specifications

  • Inductance
    • 1.0mH (153230)
    • 0.30mH (153231)
  • Rated current
    • 13A (153230)
    • 20A (153231)
  • Maximum DC resistance
    • 34mΩ (153230)
    • 12mΩ (153231)
  • Power
    • 6kW (153230)
    • 5kW (153231)
  • Peak inductor current
    • 0.6mH (153230)
    • 0.160mH (153231)
  • Peak current
    • 16A (153230)
    • 32A (153231)
  • -40°C to +125°C operating temperature range

Schematic

Schematic - Bourns 15323x High Power AC & DC Chokes

Dimensions

Mechanical Drawing - Bourns 15323x High Power AC & DC Chokes
Đã phát hành: 2025-09-19 | Đã cập nhật: 2025-09-22