Pasternack BNC Male to TNC Male Cable Assemblies
Pasternack BNC Male to TNC Male Cable Assemblies utilize a flexible LMR-240-UF cable type, suitable for general-purpose applications and laboratory use. These cable assemblies from Pasternack feature double-shielded construction that provides excellent shielding against EMI. Specifications include an 84% phase velocity, a maximum frequency rating of 4GHz, a TPE jacket, and an operating temperature range of -40°C to +85°C.Features
- Flexible coax cable
- LMR-240-UF cable
- Double-shielded construction
- Male-to-male gender configuration
Applications
- General purpose
- Laboratory use
Specifications
- >90dB shielding efficiency
- 4GHz maximum frequency
- TPE jacket
- 50Ω impedance
- -40°C to +85°C operating temperature range
Construction
Đã phát hành: 2025-10-14
| Đã cập nhật: 2025-10-28