Pasternack Coaxial Bias Tees (Ts)

Pasternack Coaxial Bias Tees (Ts) offer 50Ω impedance with solder pin and SMA female bias connector designs. These bias tees support a wide maximum frequency range from 2.5GHz to 18GHz. The coaxial bias tees feature maximum voltage ratings ranging from 24V to 100V, along with a maximum DC current range of 500mA to 2500mA. Typical applications include wireless systems, test and measurement, communication systems, and power transmission using a single coaxial cable.

Features

  • 24V to 100V maximum voltage range
  • 200mA to 7000mA maximum DC current range
  • 50Ω impedance

Applications

  • Wireless systems
  • Communication systems
  • Transmitting power with a single coaxial cable
  • Test and measurement
Đã phát hành: 2025-12-01 | Đã cập nhật: 2026-01-22