Pasternack N Male to BNC Male Low Loss Cable Assemblies

Pasternack N Male to BNC Male Low Loss Cable Assemblies feature an LMR-240-UF flexible cable type, 84% phase velocity, and 50Ω impedance rating. The double-shielded construction provides excellent shielding effectiveness with ratings of >90dB. Due to their flexible design, these cable assemblies from Pasternack are suitable for applications where tight bends and flexure are required.

Features

  • Double-shielded construction
  • TPE jacket
  • Flexible cable design
  • N male connector 1
  • BNC male connector 2

Applications

  • General purpose
  • Laboratory use

Specifications

  • LMR-240-UF cable type
  • >90dB shielding effectivity
  • 84% phase velocity
  • 5000Vrms jacket spark
  • 50Ω impedance
  • MIL-STD-348A standard
  • Straight configuration

Construction

Mechanical Drawing - Pasternack N Male to BNC Male Low Loss Cable Assemblies
Đã phát hành: 2025-10-14 | Đã cập nhật: 2025-10-28